346-018-521-208

Heilind Number:EDA346-018-521-208
Manufacturer:EDAC
Manufacturer Number:346-018-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are capable of handling an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they ensure reliable performance even in harsh environments. With a double-row configuration and 18 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Engineered for versatility, these connectors support straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in our high-quality components to optimize your connectivity solutions.