346-018-521-212

Heilind Number:EDA346-018-521-212
Manufacturer:EDAC
Manufacturer Number:346-018-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-212

Detailed Description

Enhance your circuit connections with our Card Edge Connectors in vibrant Green. Designed for efficient power transmission, each connector boasts a 3 A amperage rating, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With two rows and 18 positions, they provide ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the realm of electronics and technology. Explore superior connectivity with our high-quality Card Edge Connectors.