346-018-521-258

Heilind Number:EDA346-018-521-258
Manufacturer:EDAC
Manufacturer Number:346-018-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they ensure durability and visibility. With a 3A amperage rating, these connectors support efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide reliable signal transfer across 18 positions. Their straight mount orientation offers easy installation on PCBs, while a wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for board-to-board connections, these connectors are a vital component for your electronic assembly projects.