346-018-521-602

Heilind Number:EDA346-018-521-602
Manufacturer:EDAC
Manufacturer Number:346-018-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-602

Detailed Description

Enhance connectivity on your printed circuit boards with these Card Edge Connectors. Designed for efficiency, these connectors feature a single row housing with 18 copper alloy contacts, delivering reliable power and signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring durability and visibility. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation simplifies installation, making them essential components for your PCB projects. Explore the full range of our connector solutions in the Products section.