346-018-521-603

Heilind Number:EDA346-018-521-603
Manufacturer:EDAC
Manufacturer Number:346-018-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors feature a single row layout with 18 positions, offering reliable contact for your electronics. Crafted with precision, the contact material is a durable Copper Alloy, while the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee a secure fit for your PCBs. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our connectors to streamline your board-to-board connections with efficiency and durability. Elevate your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors feature a single row layout with 18 positions, offering reliable contact for your electronics. Crafted with precision, the contact material is a durable Copper Alloy, while the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee a secure fit for your PCBs. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our connectors to streamline your board-to-board connections with efficiency and durability.