346-018-521-604

Heilind Number:EDA346-018-521-604
Manufacturer:EDAC
Manufacturer Number:346-018-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-604

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Engineered for reliability, these connectors feature a vibrant green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row design and 18 positions, they offer seamless integration on circuit boards. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these essential components.