346-018-521-608

Heilind Number:EDA346-018-521-608
Manufacturer:EDAC
Manufacturer Number:346-018-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 18 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation in various environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for straight mounting orientation, these connectors offer versatility in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these green connectors, perfect for demanding projects.