346-018-521-612

Heilind Number:EDA346-018-521-612
Manufacturer:EDAC
Manufacturer Number:346-018-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-612

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with an amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability and safety in operation. With a single row design and 18 positions, they provide ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these essential components.