346-018-521-678

Heilind Number:EDA346-018-521-678
Manufacturer:EDAC
Manufacturer Number:346-018-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-678

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 18 positions, they offer efficient power transfer at an amperage of 3 A. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 in and row spacing of .2 in facilitate smooth connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and a secure fit. Explore more of our cutting-edge PCB connector solutions in the Board To Board PCB Connectors category.