346-018-521-802

Heilind Number:EDA346-018-521-802
Manufacturer:EDAC
Manufacturer Number:346-018-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors offer both durability and visual appeal. With a 3 A amperage rating, they ensure reliable power transmission. The two-row design with 18 positions caters to versatile connection needs, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease.