346-018-521-803

Heilind Number:EDA346-018-521-803
Manufacturer:EDAC
Manufacturer Number:346-018-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a 3A amperage rating and Copper Alloy contact material, they offer superior conductivity. The dual-row design with a .125-inch pitch and .2-inch row spacing accommodates 18 positions, allowing for efficient data transfer. Suitable for straight mounting orientation, these connectors provide easy installation. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance. Ideal for a variety of applications, from consumer electronics to industrial machinery, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade your connectivity solution with these premium Card Edge Connectors.