346-018-521-804

Heilind Number:EDA346-018-521-804
Manufacturer:EDAC
Manufacturer Number:346-018-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 18 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation simplifies installation, making them essential components for your electronic projects.