346-018-521-807

Heilind Number:EDA346-018-521-807
Manufacturer:EDAC
Manufacturer Number:346-018-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double row configuration and a total of 18 positions, they offer seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these Card Edge Connectors and experience enhanced performance.