346-018-521-808

Heilind Number:EDA346-018-521-808
Manufacturer:EDAC
Manufacturer Number:346-018-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration with printed circuit boards, they feature a vibrant green color for easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, these connectors ensure secure and efficient power transmission. With 18 positions spread across two rows, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our straight mount orientation for easy PCB connectivity and experience seamless performance in your electronic projects.