346-018-521-812

Heilind Number:EDA346-018-521-812
Manufacturer:EDAC
Manufacturer Number:346-018-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various applications. Designed for efficiency, they boast two rows of Copper Alloy contacts, offering a total of 18 positions with a pitch of .125 inches. The straight mount orientation and .2-inch row spacing facilitate seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connections with these high-quality components, perfect for demanding projects in the electronics industry.