346-018-521-858

Heilind Number:EDA346-018-521-858
Manufacturer:EDAC
Manufacturer Number:346-018-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and 18 positions, they offer ample room for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various environments. Upgrade your setup today with these essential components.