346-018-521-878

Heilind Number:EDA346-018-521-878
Manufacturer:EDAC
Manufacturer Number:346-018-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-878

Detailed Description

Enhance your electronic connections with our innovative Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing for maximum durability. With a double-row layout and 18 positions, they offer ample room for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Choose efficiency and performance with our Card Edge Connectors.