346-018-522-101

Heilind Number:EDA346-018-522-101
Manufacturer:EDAC
Manufacturer Number:346-018-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a single row layout with 18 positions, allowing for seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.