346-018-522-102

Heilind Number:EDA346-018-522-102
Manufacturer:EDAC
Manufacturer Number:346-018-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-102

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 18 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. Each connector boasts a current rating of 3 A, with copper alloy contacts for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly maintained. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their straight mount orientation for easy installation and reliable performance. Elevate your connectivity solutions with these essential components.