346-018-522-103

Heilind Number:EDA346-018-522-103
Manufacturer:EDAC
Manufacturer Number:346-018-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a contact material of Copper Alloy, they guarantee a secure and efficient connection. Boasting a single row design with 18 positions, they accommodate multiple connections with ease. The .125 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for home projects or professional use, these connectors are a versatile and essential component for your electronic setups. Explore our full range of Board To Board PCB Connectors for more connectivity solutions.