346-018-522-104

Heilind Number:EDA346-018-522-104
Manufacturer:EDAC
Manufacturer Number:346-018-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 18 positions and a pitch of .125 inches offers versatile connectivity options. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C. Trust in our robust and efficient connectors to optimize your electronic connections.