346-018-522-107

Heilind Number:EDA346-018-522-107
Manufacturer:EDAC
Manufacturer Number:346-018-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and 18 positions, they offer ample space for your board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in electronics and beyond. Elevate your connectivity game with this essential component.