346-018-522-112

Heilind Number:EDA346-018-522-112
Manufacturer:EDAC
Manufacturer Number:346-018-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row layout, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance in any application. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're suitable for a wide range of environments. Trust in our connectors for efficient and dependable board-to-board connections.