346-018-522-158

Heilind Number:EDA346-018-522-158
Manufacturer:EDAC
Manufacturer Number:346-018-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 18 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable operation even in demanding environments. With a 3A amperage rating and a pitch of .125 inches, they are suitable for various power and data applications. The straight-mount orientation and compact design make them easy to install on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are ideal for industrial and commercial projects requiring robust and dependable connectivity solutions. Elevate your connectivity game with these high-quality connectors.