346-018-522-201

Heilind Number:EDA346-018-522-201
Manufacturer:EDAC
Manufacturer Number:346-018-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a dual-row layout with 18 positions, offering reliable power delivery at 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With a pitch of .125 in and row spacing of .2 in, they facilitate seamless integration into your setup. Suitable for a wide range of applications, these connectors guarantee stability even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.