346-018-522-202

Heilind Number:EDA346-018-522-202
Manufacturer:EDAC
Manufacturer Number:346-018-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-202

Detailed Description

Enhance connectivity within your PCB setups with these high-performance Card Edge Connectors. Designed with precision and functionality in mind, they feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in all operating conditions. With a 3 A amperage rating, they offer efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Boasting a double-row configuration with 18 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation simplifies PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in these connectors to deliver consistent performance and secure connections within your electronic systems.