346-018-522-203

Heilind Number:EDA346-018-522-203
Manufacturer:EDAC
Manufacturer Number:346-018-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal functionality, these connectors offer a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from Copper Alloy, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 18 positions allow for versatile connectivity options. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with these essential components.