346-018-522-204

Heilind Number:EDA346-018-522-204
Manufacturer:EDAC
Manufacturer Number:346-018-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and two rows of 18 positions each, they offer seamless connectivity with precise alignment. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various environments. Trust in our connectors for efficient and durable board-to-board connections in your electronic assemblies.