346-018-522-207

Heilind Number:EDA346-018-522-207
Manufacturer:EDAC
Manufacturer Number:346-018-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-207

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Featuring a vibrant green color, they offer a visually distinct touch to your PCB assembly. Designed for high performance, they can handle an amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, their housing ensures durability and safety. With two rows and a total of 18 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are facilitated. Their straight mount orientation offers ease of installation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse environments. Explore the possibilities with these essential components in the realm of PCB connectivity.