346-018-522-208

Heilind Number:EDA346-018-522-208
Manufacturer:EDAC
Manufacturer Number:346-018-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless fit for any application. With a robust amperage of 3A, they provide reliable power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Designed with two rows and 18 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.