346-018-522-212

Heilind Number:EDA346-018-522-212
Manufacturer:EDAC
Manufacturer Number:346-018-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-212

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, a vital component for seamless board-to-board integration. Designed for efficiency, they feature a dual-row configuration with 18 positions, ensuring secure and reliable contact. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing guarantees robust performance in any application. The contact material, made from Copper Alloy, further enhances conductivity, while the green color adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial environments. Choose the straight mount orientation for easy installation and streamline your connectivity solutions with this essential product.