346-018-522-258

Heilind Number:EDA346-018-522-258
Manufacturer:EDAC
Manufacturer Number:346-018-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide a functional solution but also add a pop of color to your PCB assembly. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in a range of operating environments. Boasting two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration within your circuit design. With 18 positions, these connectors facilitate efficient data transfer and signal transmission. Designed for straight mount orientation, they can be easily installed on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Explore the versatility and quality of these connectors, a must-have for your connectivity needs.