346-018-522-602

Heilind Number:EDA346-018-522-602
Manufacturer:EDAC
Manufacturer Number:346-018-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, they not only offer visual appeal but also guarantee efficient power transmission, boasting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures utmost safety and durability. With a single row configuration and 18 positions, these connectors facilitate seamless data transfer within your circuitry. The high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable performance. Designed for straight mount orientation, they offer easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these essential components, a must-have in any electronic assembly setup.