346-018-522-604

Heilind Number:EDA346-018-522-604
Manufacturer:EDAC
Manufacturer Number:346-018-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer a visually appealing touch to your electronic setups. Crafted with precision, they ensure reliable performance with a maximum amperage of 3A. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety in operation. With a single row layout and 18 positions, these connectors facilitate efficient signal transmission. The copper alloy contacts provide optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy mating. Suitable for straight mounting, they offer versatility in assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Explore our range of connectors for high-quality solutions in board-to-board PCB connections.