346-018-522-607

Heilind Number:EDA346-018-522-607
Manufacturer:EDAC
Manufacturer Number:346-018-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer both visual appeal and functionality. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 18 positions and a pitch of .125 inches allows for efficient signal transfer. Made of Copper Alloy, the contacts provide excellent conductivity. With a compact row spacing of .2 inches and straight mount orientation, these connectors streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Explore our range of connectors to meet your PCB connectivity needs seamlessly.