346-018-522-608

Heilind Number:EDA346-018-522-608
Manufacturer:EDAC
Manufacturer Number:346-018-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable solution for your electronic assemblies. Designed for efficiency, they boast a 3A amperage capacity, ensuring seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee durability and conductivity. With 18 positions in a single row and a pitch of .125 inches, they provide ample connectivity in a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for optimal performance in your PCB setups.