346-018-522-612

Heilind Number:EDA346-018-522-612
Manufacturer:EDAC
Manufacturer Number:346-018-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting functionality. The single-row, 18-position layout with a .125-inch pitch and .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mounting orientation, they provide seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for robust electronic systems. Trust in our quality products for superior connectivity solutions.