346-018-522-658

Heilind Number:EDA346-018-522-658
Manufacturer:EDAC
Manufacturer Number:346-018-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power and data transmission. Featuring a vibrant green color, they add a pop of visual appeal to your circuit boards. With an amperage rating of 3A, they provide efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 18 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections. Whether for industrial machinery or consumer electronics, these connectors are perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for use in diverse environments. Upgrade your PCBs with these high-quality connectors for seamless and efficient performance.