346-018-522-678

Heilind Number:EDA346-018-522-678
Manufacturer:EDAC
Manufacturer Number:346-018-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors ensure easy identification on your board. With a robust amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable performance even in demanding environments. The single-row design with 18 positions offers efficient space utilization, while the copper alloy contact material ensures secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and accurate board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their straight mount orientation for easy installation, making them a perfect choice for your connectivity needs. Explore the full range of features and benefits these connectors offer, and elevate the efficiency of your electronic systems.