346-018-522-802

Heilind Number:EDA346-018-522-802
Manufacturer:EDAC
Manufacturer Number:346-018-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are capable of handling an amperage of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 18 positions, these connectors offer ample space for seamless PCB integration. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy assembly. Suitable for straight mounting, they operate efficiently in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Explore the possibilities of enhanced connectivity with these high-quality Card Edge Connectors.