346-018-522-803

Heilind Number:EDA346-018-522-803
Manufacturer:EDAC
Manufacturer Number:346-018-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-803

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors in a striking green hue. Expertly designed for efficiency and durability, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer a total of 18 positions for seamless board-to-board connections. With a straight mount orientation, they ensure secure and precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of applications. Explore our comprehensive line of PCB connectors for all your connectivity needs.