346-018-522-804

Heilind Number:EDA346-018-522-804
Manufacturer:EDAC
Manufacturer Number:346-018-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-804

Detailed Description

Upgrade your connection game with our efficient Card Edge Connectors. Designed for seamless integration in your PCB setups, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a double-row design and a total of 18 positions, they ensure high connectivity performance. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, these connectors are perfect for any environment. Whether you're a professional or a DIY enthusiast, these connectors are a must-have for your electronic projects.