346-018-522-807

Heilind Number:EDA346-018-522-807
Manufacturer:EDAC
Manufacturer Number:346-018-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB applications. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for diverse circuitry needs. The straight mount orientation facilitates easy installation, while the 18 positions provide ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial settings. Elevate your PCB connectivity with these high-quality components.