346-018-522-808

Heilind Number:EDA346-018-522-808
Manufacturer:EDAC
Manufacturer Number:346-018-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-808

Detailed Description

Enhance connectivity in your electronic projects with these dual-row Card Edge Connectors, featuring a vibrant green hue for easy identification. With a current rating of 3A, they ensure reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. The .125" pitch and .2" row spacing allow for precise alignment on your PCB, accommodating 18 positions. Designed for straight mounting, they offer seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Explore seamless connectivity solutions with our high-quality Card Edge Connectors.