346-018-522-812

Heilind Number:EDA346-018-522-812
Manufacturer:EDAC
Manufacturer Number:346-018-522-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding applications. With a 3 A amperage rating and copper alloy contacts, they deliver optimal conductivity. The double-row design with 18 positions offers ample connectivity options, while a .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of environments, these connectors can operate in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.