346-018-522-858

Heilind Number:EDA346-018-522-858
Manufacturer:EDAC
Manufacturer Number:346-018-522-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-858

Detailed Description

Enhance connectivity within your circuitry with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant green hue and are constructed from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage and copper alloy contacts, they ensure reliable power transmission. Featuring two rows and 18 positions, they offer ample versatility for diverse PCB setups. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.