346-018-522-878

Heilind Number:EDA346-018-522-878
Manufacturer:EDAC
Manufacturer Number:346-018-522-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-522-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-522-878

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, a vital component for seamless PCB integration. Boasting a vibrant green hue, these connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows and 18 positions, they offer ample room for secure and efficient data transfer. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Designed for easy installation, the connectors have a straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB assembly process with these essential components, guaranteed to deliver peak performance.