346-018-526-101

Heilind Number:EDA346-018-526-101
Manufacturer:EDAC
Manufacturer Number:346-018-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure both durability and optimal conductivity. With a single row design and a pitch of .125 inches, these connectors accommodate 18 positions with precision. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for Board To Board PCB connections, these connectors are a must-have for your electronic projects.