346-018-526-102

Heilind Number:EDA346-018-526-102
Manufacturer:EDAC
Manufacturer Number:346-018-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency, these connectors feature a single row layout with 18 positions, perfect for streamlined board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in a wide operating temperature range from -40 to 105°C. With a 3A amperage and a .125-inch pitch, these connectors offer high conductivity and secure attachment. The straight mount orientation and .2-inch row spacing make installation a breeze, catering to your assembly needs with ease. Upgrade your PCB setup with these essential components, a must-have in any electronic project.