346-018-526-104

Heilind Number:EDA346-018-526-104
Manufacturer:EDAC
Manufacturer Number:346-018-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a sleek and professional look. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and quality. With a single row layout and 18 positions, they offer ample connectivity options. The contact material, made from Copper Alloy, ensures efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, they are easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Elevate your PCB assembly with these high-performance Card Edge Connectors.